
NVMFS6H801NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H801NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H801NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H801NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H801NLWFT1G |
Description | MOSFET N-CH 80V 24A/160A 5DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Ta), 160A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5126 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.28000 | $5.28 |
| 10 | $3.43100 | $34.31 |
| 100 | $2.37990 | $237.99 |
| 500 | $1.93082 | $965.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.60095 | $2,401.43 |
| 3,000 | $1.54162 | $4,624.86 |

