8-PowerTDFN, 5 Leads Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,653 In Stock | 1 : $1.49000 Cut Tape (CT) 1,500 : $0.40132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,579 In Stock | 1 : $1.96000 Cut Tape (CT) 1,500 : $0.54741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) 44A (Tc) | 4.5V, 10V | 10mOhm @ 8A, 10V | 2V @ 40µA | 13.7 nC @ 10 V | ±20V | 880 pF @ 30 V | - | 3W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,630 In Stock | 1 : $2.90000 Cut Tape (CT) 1,500 : $0.86333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 250µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
4,153 In Stock 1,500 Factory | 1 : $3.63000 Cut Tape (CT) 1,500 : $1.12387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 19A (Ta), 103A (Tc) | 10V | 4.5mOhm @ 20A, 10V | 4V @ 140µA | 38 nC @ 10 V | ±20V | 2470 pF @ 40 V | - | 3.8W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
361 In Stock | 1 : $4.69000 Cut Tape (CT) 1,500 : $1.52240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Ta), 464A (Tc) | 4.5V, 10V | 0.52mOhm @ 30A, 10V | 2.2V @ 330µA | 178 nC @ 10 V | ±20V | 13000 pF @ 15 V | - | 3.9W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,700 In Stock | 1 : $5.03000 Cut Tape (CT) 1,500 : $1.65477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 40.2A (Ta), 263A (Tc) | 4.5V, 10V | 1.4mOhm @ 23A, 10V | 3V @ 250µA | 217 nC @ 4.5 V | ±25V | 14950 pF @ 15 V | - | 3.3W (Ta), 138.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,734 In Stock | 1 : $5.12000 Cut Tape (CT) 1,500 : $1.70071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 23A (Ta), 157A (Tc) | 10V | 2.8mOhm @ 50A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 4120 pF @ 40 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
5,405 In Stock | 1 : $5.38000 Cut Tape (CT) 1,500 : $1.77588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta), 64A (Tc) | 4.5V, 10V | 14mOhm @ 17A, 10V | 2.5V @ 250µA | 83 nC @ 10 V | ±20V | 4400 pF @ 25 V | - | 3.8W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,362 In Stock | 1 : $5.69000 Cut Tape (CT) 1,500 : $1.96743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Ta), 250A (Tc) | 4.5V, 10V | 1.3mOhm @ 50A, 10V | 2V @ 250µA | 89 nC @ 10 V | ±20V | 6680 pF @ 30 V | - | 3.3W (Ta), 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,539 In Stock | 1 : $5.89000 Cut Tape (CT) 1,500 : $2.06007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 203A (Tc) | 6V, 10V | 2.1mOhm @ 50A, 10V | 4V @ 330µA | 85 nC @ 10 V | ±20V | 5530 pF @ 40 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,496 In Stock | 1 : $6.39000 Cut Tape (CT) 1,500 : $2.29527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 222A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.4V @ 2.7mA | 157 nC @ 10 V | ±20V | 5985 pF @ 20 V | - | 3.8W (Ta), 205W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
309 In Stock 49,500 Factory | 1 : $6.45000 Cut Tape (CT) 1,500 : $2.32811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 250µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,165 In Stock | 1 : $7.37000 Cut Tape (CT) 1,500 : $2.77687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta), 330A (Tc) | 4.5V, 10V | 0.82mOhm @ 50A, 10V | 2V @ 250µA | 143 nC @ 10 V | ±20V | 8862 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,942 In Stock | 1 : $7.40000 Cut Tape (CT) 1,500 : $2.79187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 370A (Tc) | 4.5V, 10V | 0.67mOhm @ 50A, 10V | 2V @ 250µA | 81 nC @ 4.5 V | ±20V | 12168 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
10,241 In Stock | 1 : $7.87000 Cut Tape (CT) 1,500 : $3.03694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,563 In Stock | 1 : $8.40000 Cut Tape (CT) 1,500 : $3.31220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta), 224A (Tc) | 4.5V, 10V | 1.9mOhm @ 50A, 10V | 2V @ 330µA | 112 nC @ 10 V | ±20V | 6900 pF @ 40 V | - | 3.9W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
4,469 In Stock 9,000 Factory | 1 : $8.76000 Cut Tape (CT) 1,500 : $3.51134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 28A (Ta), 203A (Tc) | 10V | 2.1mOhm @ 50A, 10V | 4V @ 330µA | 85 nC @ 10 V | ±20V | 5530 pF @ 40 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
6,457 In Stock | 1 : $9.45000 Cut Tape (CT) 1,500 : $3.87715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,305 In Stock 210,000 Factory | 1 : $9.98000 Cut Tape (CT) 1,500 : $4.17177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,040 In Stock | 1 : $13.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 53A (Ta), 378A (Tc) | 10V | 0.7mOhm @ 50A, 10V | 4V @ 250µA | 128 nC @ 10 V | ±20V | 8400 pF @ 25 V | - | 3.9W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
10,958 In Stock 12,000 Factory | 1 : $1.12000 Cut Tape (CT) 1,500 : $0.28944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 46A (Tc) | 4.5V, 10V | 5.88mOhm @ 30A, 10V | 2.2V @ 250µA | 18.6 nC @ 10 V | ±20V | 987 pF @ 15 V | - | 2.49W (Ta), 23.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,249 In Stock | 1 : $1.18000 Cut Tape (CT) 1,500 : $0.30711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 20 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
5,523 In Stock | 1 : $1.47000 Cut Tape (CT) 5,000 : $0.33947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,996 In Stock | 1 : $1.49000 Cut Tape (CT) 1,500 : $0.40011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.2A (Ta) | 4.5V, 10V | 6.95mOhm @ 30A, 10V | 2.2V @ 250µA | 9.7 nC @ 4.5 V | ±20V | 987 pF @ 15 V | - | 750mW (Ta), 23.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,785 In Stock | 1 : $1.61000 Cut Tape (CT) 1,500 : $0.43929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 21A (Tc) | 4.5V, 10V | 38mOhm @ 5A, 10V | 3V @ 26µA | 8.3 nC @ 10 V | ±20V | 500 pF @ 50 V | - | 3.5W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |