


NVHL040N65S3HF | |
|---|---|
DigiKey Part Number | 488-NVHL040N65S3HF-ND |
Manufacturer | |
Manufacturer Product Number | NVHL040N65S3HF |
Description | SUPERFER3 FRFET AUTOMOTIVE 40MOH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 157 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6655 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 446W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247-3 |
Rds On (Max) @ Id, Vgs 40mOhm @ 32.5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.11000 | $21.11 |
| 30 | $12.83500 | $385.05 |
| 120 | $11.02108 | $1,322.53 |
| 510 | $10.69910 | $5,456.54 |

