65A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,866 In Stock | 1 : $4.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 24mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
23,154 In Stock | 1 : $6.90000 Cut Tape (CT) 800 : $2.50369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 65A (Tc) | 7.5V, 10V | 30mOhm @ 15A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 4050 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,165 In Stock | 1 : $10.32000 Cut Tape (CT) 800 : $4.00480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 30mOhm @ 30A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,725 In Stock | 1 : $1.34000 Cut Tape (CT) 2,500 : $0.32576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 16.7 nC @ 10 V | ±20V | 1155 pF @ 15 V | - | 2.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
1,983 In Stock | 1 : $3.71000 Cut Tape (CT) 3,000 : $0.98679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 65A (Tc) | 10V | 7.5mOhm @ 65A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2470 pF @ 40 V | - | 107W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Power56 | 8-PowerVDFN | |||
873 In Stock | 1 : $21.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 4.5V @ 6.5mA | 136 nC @ 10 V | ±30V | 4740 pF @ 400 V | - | 417W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
120 In Stock | 1 : $27.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 159 nC @ 10 V | ±30V | 5945 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,451 In Stock | 1 : $38.92000 Cut Tape (CT) 800 : $21.50333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 65A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,959 In Stock | 1 : $38.92000 Cut Tape (CT) 800 : $21.50333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 65A (Tc) | 12V | 35mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,037 In Stock 4,200 Factory | 1 : $45.45000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 65A (Tc) | 12V | 45mOhm @ 40A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
852 In Stock 6,900 Factory | 1 : $56.46000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 65A (Tc) | 12V | 45mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
6,313 In Stock | 1 : $2.63000 Cut Tape (CT) 2,500 : $0.71354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 10V | 10.8mOhm @ 11A, 10V | 2V @ 250µA | 3.4 nC @ 4.5 V | ±20V | 506 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
1,240 In Stock | 1 : $2.76000 Cut Tape (CT) 1,500 : $0.80253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 65A (Tc) | 10V | 14mOhm @ 15A, 10V | 4V @ 1mA | 44.8 nC @ 10 V | ±20V | 3155 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
7,125 In Stock This product has a maximum purchase limit | 1 : $3.23000 Cut Tape (CT) 5,000 : $0.83880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 65A (Tc) | 4.5V, 10V | 5.2mOhm @ 20A, 10V | 2.5V @ 250µA | 34.5 nC @ 10 V | ±20V | 1740 pF @ 30 V | - | 100W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
295 In Stock | 1 : $45.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 65A (Tc) | 12V | 45mOhm @ 40A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
957 In Stock | 1 : $81.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 850 V | 65A (Tc) | 10V | 65mOhm @ 33A, 10V | 5.5V @ 8mA | 230 nC @ 10 V | ±30V | 8900 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
4,785 In Stock This product has a maximum purchase limit | 1 : $2.85000 Cut Tape (CT) 2,500 : $0.77663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 65A (Tc) | 10V | 14mOhm @ 20A, 10V | 2.5V @ 250µA | 59.1 nC @ 10 V | ±20V | 3354 pF @ 20 V | - | 96W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,039 In Stock | 1 : $4.36000 Cut Tape (CT) 2,500 : $1.27931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 65A (Tc) | 10V | 9.5mOhm @ 20A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2431 pF @ 50 V | - | 96W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
216 In Stock 2,700 Factory | 1 : $19.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 4.5V @ 1.7mA | 136 nC @ 10 V | ±30V | 4740 pF @ 400 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
426 In Stock 2,250 Factory | 1 : $21.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 157 nC @ 10 V | ±30V | 6655 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
448 In Stock | 1 : $23.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | - | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 160 nC @ 10 V | ±30V | 5665 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
503 In Stock | 1 : $23.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 153 nC @ 10 V | ±30V | 5875 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
310 In Stock 871 Alternate Stock | 1 : $27.84000 Tube 1 : $24.55000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 158 nC @ 10 V | ±30V | 5940 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | |||
412 In Stock | 1 : $25.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 2.1mA | 153 nC @ 10 V | ±30V | 5875 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
357 In Stock | 1 : $27.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 65A (Tc) | 10V | 40mOhm @ 32.5A, 10V | 5V @ 6.5mA | 158 nC @ 10 V | ±30V | 5940 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |