N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
TO-247-3

NVH040N65S3F

DigiKey Part Number
488-NVH040N65S3F-ND
Manufacturer
Manufacturer Product Number
NVH040N65S3F
Description
SF3 FRFET AUTO 40MOHM TO-247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 65A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
153 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5875 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
446W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
650 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-247-3
Rds On (Max) @ Id, Vgs
40mOhm @ 32.5A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$25.63000$25.63
30$15.83933$475.18
120$13.73825$1,648.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.