LM2576T-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 142
Unit Price: $5.53000
Datasheet

Similar


Microchip Technology
In Stock: 1,670
Unit Price: $2.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.06513
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: $12.06000
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: $7.05000
Datasheet

Similar


Texas Instruments
In Stock: 117
Unit Price: $8.54000
Datasheet
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576T-3.3

DigiKey Part Number
LM2576T-3.3OS-ND
Manufacturer
Manufacturer Product Number
LM2576T-3.3
Description
IC REG BUCK 3.3V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 3A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes