onsemi Voltage Regulators - DC DC Switching Regulators

Results: 913
Stocking Options
Environmental Options
Media
Exclude
913Results
Applied FiltersRemove All

Showing
of 913
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
12,696
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.49194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
12,688
In Stock
1 : $2.03000
Cut Tape (CT)
2,500 : $0.96337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
4,991
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $0.97894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
0°C ~ 70°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MC33063AP1G
IC REG BUCK BOOST 5V 500MA 8PDIP
onsemi
11,335
In Stock
1 : $2.70000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Fixed
1
4.75V
40V
5V
-
500mA
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
D2PAK-5
IC REG BUCK BOOST ADJ 3A D2PAK-5
onsemi
3,449
In Stock
1 : $3.60000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
D2PAK-5
IC REG BUCK ADJ 3A D2PAK-5
onsemi
10,541
In Stock
1 : $3.65000
Cut Tape (CT)
800 : $1.91141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
7V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
D2PAK-5
IC REG BUCK BOOST ADJ 3A D2PAK-5
onsemi
30,369
In Stock
1 : $3.83000
Cut Tape (CT)
800 : $2.01318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
7,551
In Stock
1 : $4.51000
Cut Tape (CT)
2,500 : $2.31096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback, Forward Converter, SEPIC
Adjustable
1
2.7V
30V
1.276V
27V
1.5A (Switch)
560kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
D2PAK-5
IC REG BUCK 12V 3A D2PAK-5
onsemi
1,659
In Stock
1 : $5.82000
Cut Tape (CT)
800 : $3.17219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Fixed
1
7V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
FAN65004C
IC REG BUCK 5V 6A 35PQFN
onsemi
20,115
In Stock
1 : $7.59000
Cut Tape (CT)
3,000 : $4.05397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
65V
5V
-
6A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
35-PowerWFQFN
35-PQFN (6x6)
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
3,370
In Stock
1 : $1.14000
Tube
-
Tube
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
7,358
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.56415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
6,200
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.59654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9-WLCSP (1.22x1.22)
IC REG BOOST 5V 1A 9WLCSP
onsemi
51,028
In Stock
9,000
Factory
1 : $1.36000
Cut Tape (CT)
3,000 : $0.60920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
4.8V
5V
-
1A (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
9-UFBGA, WLCSP
9-WLCSP (1.22x1.22)
9-WLCSP (1.22x1.22)
IC REG BOOST 5V 1A 9WLCSP
onsemi
2,148
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.63014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
4.8V
5V
-
1A (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
9-UFBGA, WLCSP
9-WLCSP (1.22x1.22)
MC33063AP1G
IC REG BUCK BOOST ADJ 1.5A 8PDIP
onsemi
0
In Stock
7,000
Marketplace
Check Lead Time
1 : $1.54000
Tube
-
Bulk
Tube
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
MC33063AP1G
IC REG BUCK BOOST ADJ 1.5A 8PDIP
onsemi
3,245
In Stock
1 : $1.54000
Tube
-
Tube
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-WFDFN Exposed Pad
IC REG BUCK ADJ 2A 8WDFN
onsemi
453
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.75356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
2A
3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WDFN (2x2)
20-WLCSP (1.96x1.56)
IC REG BCK BST PROG/3.4V 20WLCSP
onsemi
9,695
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.81373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable (Fixed)
1
2.5V
5.5V
2.8V, 3.4V
4V
2.5A
1.8MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UFBGA, WLCSP
20-WLCSP (1.96x1.56)
8 MSOP
IC REG BOOST ADJ 1.5A 8MSOP
onsemi
35,135
In Stock
1 : $1.94000
Cut Tape (CT)
4,000 : $0.89612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
5V
1.5V
5V
1.5A (Switch)
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
4,892
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.94988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
33kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
4,111
In Stock
1 : $2.22000
Cut Tape (CT)
2,500 : $1.06076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
5,327
In Stock
1 : $2.34000
Cut Tape (CT)
2,500 : $1.12230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC REG BUCK BOOST ADJ 1.5A 8SOIC
onsemi
3,006
In Stock
37,500
Factory
1 : $2.36000
Cut Tape (CT)
2,500 : $1.12881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V
1.5A (Switch)
150kHz
No
0°C ~ 70°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NCV8535MNADJR2G
IC REG BOOST ADJ 1.5A 10DFN
onsemi
5,070
In Stock
1 : $2.49000
Cut Tape (CT)
3,000 : $1.19544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
5V
1.5V
5V
1.5A (Switch)
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 913

onsemi Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.