Similar
Similar
Similar




FDB2614 | |
|---|---|
DigiKey Part Number | FDB2614TR-ND - Tape & Reel (TR) FDB2614CT-ND - Cut Tape (CT) FDB2614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2614 |
Description | MOSFET N-CH 200V 62A D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 62A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7230 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 260W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 31A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB2614 | onsemi | 0 | FDB2614CT-ND | $9.18000 | Parametric Equivalent |
| IPB320N20N3GATMA1 | Infineon Technologies | 4,963 | IPB320N20N3GATMA1CT-ND | $6.01000 | Similar |
| PSMN057-200B,118 | Nexperia USA Inc. | 1,864 | 1727-4774-1-ND | $5.90000 | Similar |
| STB75NF20 | STMicroelectronics | 290 | 497-5957-1-ND | $11.17000 | Similar |
| STB80N20M5 | STMicroelectronics | 146 | 497-10705-1-ND | $10.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.18000 | $9.18 |
| 10 | $6.12600 | $61.26 |
| 100 | $4.39430 | $439.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.26233 | $2,609.86 |
| 1,600 | $3.25996 | $5,215.94 |















