CD4052BCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,043
Unit Price: $1.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,017
Unit Price: $1.63000
Datasheet

Similar


Texas Instruments
In Stock: 360
Unit Price: $1.63000
Datasheet
2 Circuit IC Switch 4:1 240Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BCN

DigiKey Part Number
CD4052BCN-ND
Manufacturer
Manufacturer Product Number
CD4052BCN
Description
IC SWITCH SP4T X 2 240OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4052BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
5V ~ 15V
Voltage - Supply, Dual (V±)
±2.5V ~ 7.5V
Switch Time (Ton, Toff) (Max)
320ns, 150ns
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes