Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVY080100 | |
|---|---|
DigiKey Part Number | OSTVY080100-ND |
Manufacturer | |
Manufacturer Product Number | OSTVY080100 |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED590/8-DS | On Shore Technology Inc. | 0 | ED590/8-DS-ND | $4.15960 | Parametric Equivalent |
| OSTVY08010C | On Shore Technology Inc. | 0 | OSTVY08010C-ND | $2.42516 | Parametric Equivalent |
| OSTVY080160 | On Shore Technology Inc. | 0 | OSTVY080160-ND | $2.54775 | Parametric Equivalent |
| 12861.1 | Conta-Clip, Inc. | 0 | 2080-12861.1-ND | $3.60100 | Parametric Equivalent |
| VY08010C0000G | Amphenol Anytek | 0 | VY08010C0000G-ND | $2.00009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | $2.49935 | $114.97 |

