Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12861.1 | |
|---|---|
DigiKey Part Number | 2080-12861.1-ND |
Manufacturer | |
Manufacturer Product Number | 12861.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED590/8-DS | On Shore Technology Inc. | 0 | ED590/8-DS-ND | $4.15960 | Parametric Equivalent |
| OSTVY080100 | On Shore Technology Inc. | 0 | OSTVY080100-ND | $2.49935 | Parametric Equivalent |
| OSTVY08010C | On Shore Technology Inc. | 0 | OSTVY08010C-ND | $2.42516 | Parametric Equivalent |
| OSTVY080160 | On Shore Technology Inc. | 0 | OSTVY080160-ND | $2.54775 | Parametric Equivalent |
| VY08010C0000G | Amphenol Anytek | 0 | VY08010C0000G-ND | $2.00009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $3.60100 | $180.05 |

