
V400-F350 | |
|---|---|
DigiKey Part Number | V400-F350-ND |
Manufacturer | |
Manufacturer Product Number | V400-F350 |
Description | 2D CODE READER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 2D Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CCD Chassis Mount |
Category | Resolution 0.3MP, 640 x 480 (307,200 Pixels) |
Manufacturer Omron Automation and Safety | Light Source Integrated (Red) |
Series | Sensor Type CCD |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type 2D Code Reader | Termination Style Connector |
Visual Field (Max) 31.0mm x 42.0mm | Ingress Protection IP67 - Dust Tight, Waterproof |
Installation Distance 200.0mm | Operating Temperature 0°C ~ 45°C |

