CP1E-N40DT1-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 0
Unit Price: $1,670.63000
Datasheet
Image for CP1E-N40DT1-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1E-N40DT1-D

DigiKey Part Number
CP1E-N40DT1-D-ND
Manufacturer
Manufacturer Product Number
CP1E-N40DT1-D
Description
CONTROL LOGIC 24 IN 16 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
CP1E-N40DT1-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-232C, Option Cards Available
Manufacturer
Omron Automation and Safety
Memory Size
8K Words
Series
Mounting Type
Chassis Mount, DIN Rail
Packaging
Bulk
Features
Battery Backup
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
24 - Digital
Software
CX-One
Number of Outputs and Type
16 - Solid State
Approval Agency
CE, cULus, Lloyd, NK
Expandable
40 Modules (3 Racks) Max
Weight
1.5 lbs (680.4 g)
Voltage - Supply
24VDC
Base Product Number
Display Type
No Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP2E-N40DT1-DOmron Automation and Safety0236-CP2E-N40DT1-D-ND$1,670.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes