
CP2E-N40DT1-D | |
|---|---|
DigiKey Part Number | 236-CP2E-N40DT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-N40DT1-D |
Description | I/O MODULE 24 DIGITAL 16SS 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 24 - Digital |
Manufacturer Omron Automation and Safety | Number of Outputs and Type 16 - Solid State |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -20°C ~ 60°C |
For Use With/Related Products CP2E Series | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,670.63000 | $1,670.63 |

