
OVM7695-RAEA | |
|---|---|
DigiKey Part Number | OVM7695-RAEA-ND |
Manufacturer | |
Manufacturer Product Number | OVM7695-RAEA |
Description | IC IMAGE SENSOR VGA 17-CSP3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 656H x 496V 1.75µm x 1.75µm Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 1.75µm x 1.75µm | |
Active Pixel Array | 656H x 496V | |
Frames per Second | 30.0 | |
Voltage - Supply | 2.8V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -30°C ~ 70°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.69000 | $43.69 |





