
OV02746-H34A-Z | |
|---|---|
DigiKey Part Number | 884-OV02746-H34A-Z-ND |
Manufacturer | |
Manufacturer Product Number | OV02746-H34A-Z |
Description | IMAGE SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Image Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pixel Size | - | |
Active Pixel Array | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.17000 | $9.17 |
| 5 | $8.02000 | $40.10 |
| 10 | $7.61200 | $76.12 |
| 25 | $7.13840 | $178.46 |
| 40 | $6.92075 | $276.83 |
| 80 | $6.62888 | $530.31 |


