
OVM6948-RALA-1B | |
|---|---|
DigiKey Part Number | 884-OVM6948-RALA-1B-ND |
Manufacturer | |
Manufacturer Product Number | OVM6948-RALA-1B |
Description | CAMERA CUBE CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RGB 200 x 200 Rolling CMOS Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 200 x 200 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | OV6948 | |
Type | CMOS | |
Interface | Analog Voltage | |
Pixel Size | 1.75µm x 1.75µm | |
Mounting Type | Surface Mount | |
Package / Case | 4-BGA | |
Supplier Device Package | 4-BGA | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height (Max) | 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $87.63047 | $5,608.35 |







