
OV10635-N29Y-RB | |
|---|---|
DigiKey Part Number | OV10635-N29Y-RB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OV10635-N29Y-RB |
Description | IC IMAGE SENSOR 1MP 129-ACSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 800V 4.2µm x 4.2µm Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3.3V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.84125 | $11,873.00 |



