10 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBK12R010FER

DigiKey Part Number
273-SBK12R010FERTR-ND - Tape & Reel (TR)
273-SBK12R010FERCT-ND - Cut Tape (CT)
273-SBK12R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBK12R010FER
Description
3W .01 OHMS 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±40ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Strip, C Bend
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.440" L x 0.125" W (11.18mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.150" (3.81mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBK12R010FEROhmite1,990273-SBK12R010FERCT-ND$3.33000Parametric Equivalent
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.33000$3.33
10$2.20200$22.02
25$1.89880$47.47
50$1.70860$85.43
100$1.54700$154.70
250$1.36992$342.48
500$1.25916$629.58
1,000$1.16504$1,165.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08509$2,170.18
4,000$1.01718$4,068.72
6,000$0.98231$5,893.86
10,000$0.94287$9,428.70
14,000$0.92405$12,936.70
Manufacturers Standard Package