
SBK12R010FER | |
|---|---|
DigiKey Part Number | 273-SBK12R010FERTR-ND - Tape & Reel (TR) 273-SBK12R010FERCT-ND - Cut Tape (CT) 273-SBK12R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBK12R010FER |
Description | 3W .01 OHMS 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.440" L x 0.125" W (11.18mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.150" (3.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBK12R010FER | Ohmite | 1,990 | 273-SBK12R010FERCT-ND | $3.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.33000 | $3.33 |
| 10 | $2.20200 | $22.02 |
| 25 | $1.89880 | $47.47 |
| 50 | $1.70860 | $85.43 |
| 100 | $1.54700 | $154.70 |
| 250 | $1.36992 | $342.48 |
| 500 | $1.25916 | $629.58 |
| 1,000 | $1.16504 | $1,165.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08509 | $2,170.18 |
| 4,000 | $1.01718 | $4,068.72 |
| 6,000 | $0.98231 | $5,893.86 |
| 10,000 | $0.94287 | $9,428.70 |
| 14,000 | $0.92405 | $12,936.70 |

