Similar
Similar
Similar
Similar
Similar
Similar

BA278,115 | |
|---|---|
DigiKey Part Number | 568-5991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA278,115 |
Description | DIODE STANDARD 35V 715MW SOD523 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BA278,115 Models |
Category | Capacitance @ Vr, F 1.2pF @ 6V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 700mOhm @ 2mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 715 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type Standard - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package SOD-523 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1320-079LF | Skyworks Solutions Inc. | 325,923 | 863-1096-1-ND | $2.41000 | Similar |
| SMP1321-079LF | Skyworks Solutions Inc. | 58,956 | 863-1099-1-ND | $4.00000 | Similar |
| SMP1322-079LF | Skyworks Solutions Inc. | 298,900 | 863-1100-1-ND | $5.69000 | Similar |
| SMP1340-079LF | Skyworks Solutions Inc. | 0 | 863-1103-1-ND | $3.73000 | Similar |
| SMP1345-079LF | Skyworks Solutions Inc. | 59,811 | 863-1104-1-ND | $5.84000 | Similar |


