
SMP1320-079LF | |
|---|---|
DigiKey Part Number | 863-1096-2-ND - Tape & Reel (TR) 863-1096-1-ND - Cut Tape (CT) 863-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1320-079LF |
Description | RF DIODE PIN 50V 250MW SC-79 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1320-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23482 | $3,704.46 |
| 6,000 | $1.20873 | $7,252.38 |
| 9,000 | $1.19566 | $10,760.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.81900 | $18.19 |
| 25 | $1.65280 | $41.32 |
| 100 | $1.47070 | $147.07 |
| 250 | $1.38372 | $345.93 |
| 500 | $1.33128 | $665.64 |
| 1,000 | $1.28814 | $1,288.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.78300 | $17.83 |
| 25 | $1.62080 | $40.52 |
| 100 | $1.44180 | $144.18 |
| 250 | $1.35664 | $339.16 |
| 500 | $1.30518 | $652.59 |
| 1,000 | $1.26288 | $1,262.88 |







