Direct

68021W1202401 | |
|---|---|
DigiKey Part Number | 68021W1202401-ND |
Manufacturer | |
Manufacturer Product Number | 68021W1202401 |
Description | CONN D-SUB RCPT 21POS PNL MNT |
Customer Reference | |
Detailed Description | 21 (20 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 40A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Operating Temperature -50°C ~ 100°C |
Contact Type Signal and Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680M21W1203L401 | NorComp Inc. | 0 | NOR1286-ND | $14.84640 | Direct |


