21 (20 + 1 Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : $5.00280 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel | Gold | Flash | - | - | 3A, 20/40A | - | Grounding Indents | |||
0 In Stock | 100 : $5.36290 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | 100 : $5.56180 Bulk | Bulk | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
0 In Stock | 100 : $5.76010 Bulk | Bulk | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock | 50 : $5.87220 Tray | Tray | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20/40A | - | Grounding Indents | |||
0 In Stock | 100 : $5.95770 Bulk | Bulk | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
0 In Stock | 50 : $6.31440 Tray | Tray | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | 50 : $6.82080 Tray | Tray | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount, Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20/40A | - | - | |||
0 In Stock | 50 : $6.50320 Tray | Tray | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | Grounding Indents | |||
0 In Stock | 50 : $6.75400 Tray | Tray | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | - | |||
0 In Stock | 50 : $6.96220 Tray | Tray | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | - | |||
0 In Stock Check Lead Time | 2,400 : $7.08495 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.08495 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.08495 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.08495 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Through Hole | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.44659 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.81073 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Shielded | |||
0 In Stock Check Lead Time | 2,400 : $7.81073 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Shielded |