68021W1103L201 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: $13.95120
Datasheet
Image for 68021W1103L201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68021W1103L201

DigiKey Part Number
68021W1103L201-ND
Manufacturer
Manufacturer Product Number
68021W1103L201
Description
CONN D-SUB PLUG 21POS PNL MNT
Customer Reference
Detailed Description
21 (20 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A, 20A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B) - 21W1
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
680M21W1103L201NorComp Inc.0NOR1283-ND$13.95120Direct
Obsolete
This product is no longer manufactured. View Substitutes