Direct
Similar
Similar




UVR1C471MPA | |
|---|---|
DigiKey Part Number | UVR1C471MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1C471MPA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C471MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C471MPD | Nichicon | 1,772 | 493-1043-ND | $0.55000 | Direct |
| ECA-1CM471 | Panasonic Industry | 150,138 | P5141-ND | $0.65000 | Similar |
| ECA-1CM471BJ | Panasonic Industry | 2,528 | 10-ECA-1CM471BJCT-ND | $0.65000 | Similar |



