UTM1A221MPD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 817
Unit Price: $1.65000
Datasheet

Direct


Panasonic Industry
In Stock: 7,408
Unit Price: $0.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.29245
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.97273
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 9,786
Unit Price: $1.65000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.36843
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.34041
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.33831
Datasheet

Similar


Chemi-Con
In Stock: 1,816
Unit Price: $1.21000
Datasheet

Similar


Chemi-Con
In Stock: 2,570
Unit Price: $1.56000
Datasheet

Similar


Chemi-Con
In Stock: 1,780
Unit Price: $1.33000
Datasheet

Similar


Chemi-Con
In Stock: 2,430
Unit Price: $1.14000
Datasheet

Similar


KEMET
In Stock: 9,015
Unit Price: $1.38000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UTM1A221MPD

DigiKey Part Number
UTM1A221MPD-ND
Manufacturer
Manufacturer Product Number
UTM1A221MPD
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UTM1A221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes