USL0J330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 271
Unit Price: $0.35000
Datasheet

Direct


Panasonic Industry
In Stock: 2,978
Unit Price: $0.43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,790
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 1,828
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 3,496
Unit Price: $0.43000
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

USL0J330MDD

DigiKey Part Number
USL0J330MDD-ND
Manufacturer
Manufacturer Product Number
USL0J330MDD
Description
CAP ALUM 33UF 20% 6.3V RADIAL TH
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
USL0J330MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Ripple Current @ High Frequency
63 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes