



UPM1E122MHD1TO | |
|---|---|
DigiKey Part Number | 493-5234-1-ND - Cut Tape (CT) 493-5234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E122MHD1TO |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E122MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.76 A @ 10 kHz |
Part Status Not For New Designs | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E122MHD1TO | Nichicon | 0 | 493-4899-1-ND | $2.20000 | Direct |
| UPA1V122MHD1TO | Nichicon | 1,480 | 493-4914-1-ND | $2.72000 | Upgrade |
| 860160578033 | Würth Elektronik | 75 | 732-9571-1-ND | $2.72000 | Upgrade |
| B41866C5128M000 | TDK | 0 | B41866C5128M000-ND | $0.89094 | Parametric Equivalent |
| B41896C5128M000 | TDK | 0 | B41896C5128M000-ND | $1.03063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $1.71800 | $17.18 |
| 50 | $1.33440 | $66.72 |
| 100 | $1.21310 | $121.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00428 | $502.14 |
| 1,000 | $0.93855 | $938.55 |
| 1,500 | $0.90537 | $1,358.06 |
| 2,500 | $0.86840 | $2,171.00 |
| 3,500 | $0.84668 | $2,963.38 |
| 5,000 | $0.82569 | $4,128.45 |

