1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 179mOhm @ 120Hz 7000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41896C5128M000

DigiKey Part Number
B41896C5128M000-ND
Manufacturer
Manufacturer Product Number
B41896C5128M000
Description
CAP ALUM 1200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 179mOhm @ 120Hz 7000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41896C5128M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
179mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3,000$1.03063$3,091.89