



UPJ1H820MPD1TD | |
|---|---|
DigiKey Part Number | 493-5059-1-ND - Cut Tape (CT) 493-5059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H820MPD1TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H820MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H820MPD1TD | Nichicon | 3,283 | 493-7400-1-ND | $1.04000 | Direct |
| UPJ1H820MPD | Nichicon | 1,900 | UPJ1H820MPD-ND | $0.88000 | Parametric Equivalent |
| UPJ1H820MPD1CA | Nichicon | 0 | UPJ1H820MPD1CA-ND | $0.17743 | Parametric Equivalent |
| UPJ1H820MPD1TA | Nichicon | 1,998 | 493-UPJ1H820MPD1TACT-ND | $0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.29640 | $29.64 |
| 500 | $0.23176 | $115.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21133 | $211.33 |
| 2,000 | $0.19434 | $388.68 |
| 3,000 | $0.18576 | $557.28 |
| 5,000 | $0.17620 | $881.00 |
| 7,000 | $0.17057 | $1,193.99 |
| 10,000 | $0.16514 | $1,651.40 |

