



UPJ1H820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1H820MPD1TACT-ND - Cut Tape (CT) UPJ1H820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H820MPD1TA |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H820MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H820MPD1TA | Nichicon | 1,987 | 493-UPM1H820MPD1TACT-ND | $1.04000 | Direct |
| UPJ1H820MPD | Nichicon | 1,900 | UPJ1H820MPD-ND | $0.88000 | Parametric Equivalent |
| UPJ1H820MPD1CA | Nichicon | 0 | UPJ1H820MPD1CA-ND | $0.17743 | Parametric Equivalent |
| UPJ1H820MPD1TD | Nichicon | 1,886 | 493-5059-1-ND | $0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53600 | $5.36 |
| 50 | $0.39880 | $19.94 |
| 100 | $0.35510 | $35.51 |
| 500 | $0.27968 | $139.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25590 | $255.90 |
| 2,000 | $0.23609 | $472.18 |
| 3,000 | $0.22609 | $678.27 |
| 5,000 | $0.21494 | $1,074.70 |
| 7,000 | $0.20839 | $1,458.73 |
| 10,000 | $0.20206 | $2,020.60 |

