100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J101KPD1TD

DigiKey Part Number
493-UKL1J101KPD1TDCT-ND - Cut Tape (CT)
UKL1J101KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J101KPD1TD
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J101KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
495 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1K101MPD8TDNichicon500493-UBT1K101MPD8TDCT-ND$1.70000Upgrade
UFW2A101MPDNichicon3,144493-15164-ND$1.34000Parametric Equivalent
UKL1J101KPDNichicon1,085493-13404-ND$1.63000Parametric Equivalent
UKW2A101MPDNichicon2,336493-15515-ND$1.88000Parametric Equivalent
860010775014Würth Elektronik1,744732-8771-1-ND$0.56000Direct
In-Stock: 804
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.15700$11.57
50$0.88440$44.22
100$0.79820$79.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.64976$324.88
1,000$0.60299$602.99
1,500$0.57939$869.08
2,500$0.55308$1,382.70
3,500$0.53762$1,881.67
5,000$0.52268$2,613.40
Manufacturers Standard Package