


860010775014 | |
|---|---|
DigiKey Part Number | 732-8771-1-ND - Cut Tape (CT) 732-8771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010775014 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010775014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 504.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF100MEFCT810X12.5 | Rubycon | 4,999 | 1189-3782-1-ND | $0.82000 | Direct |
| 63YXJ100MT810X12.5 | Rubycon | 7,827 | 1189-63YXJ100MT810X12.5CT-ND | $0.72000 | Direct |
| MAL204838101E3 | Vishay Beyschlag/Draloric/BC Components | 4,121 | 56-MAL204838101E3CT-ND | $2.51000 | Direct |
| UPS1J101MPD1TD | Nichicon | 363 | 493-11805-1-ND | $0.98000 | Direct |
| UPW1J101MPD1TD | Nichicon | 7,174 | 493-11800-1-ND | $0.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.41320 | $41.32 |
| 250 | $0.36696 | $91.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.32072 | $192.43 |
| 1,200 | $0.30628 | $367.54 |

