



UKL1J101KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1J101KPD1TDCT-ND - Cut Tape (CT) UKL1J101KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J101KPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J101KPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 495 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K101MPD8TD | Nichicon | 500 | 493-UBT1K101MPD8TDCT-ND | $1.70000 | Upgrade |
| UFW2A101MPD | Nichicon | 3,144 | 493-15164-ND | $1.34000 | Parametric Equivalent |
| UKL1J101KPD | Nichicon | 1,085 | 493-13404-ND | $1.63000 | Parametric Equivalent |
| UKW2A101MPD | Nichicon | 2,336 | 493-15515-ND | $1.88000 | Parametric Equivalent |
| 860010775014 | Würth Elektronik | 1,744 | 732-8771-1-ND | $0.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.15700 | $11.57 |
| 50 | $0.88440 | $44.22 |
| 100 | $0.79820 | $79.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.64976 | $324.88 |
| 1,000 | $0.60299 | $602.99 |
| 1,500 | $0.57939 | $869.08 |
| 2,500 | $0.55308 | $1,382.70 |
| 3,500 | $0.53762 | $1,881.67 |
| 5,000 | $0.52268 | $2,613.40 |

