



UFW2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11050-1-ND - Cut Tape (CT) 493-11050-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A101MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW2A101MPD1TD | Nichicon | 4,320 | 493-10743-1-ND | $1.95000 | Direct |
| UHW2A101MPD1TD | Nichicon | 436 | 493-14615-1-ND | $1.89000 | Upgrade |
| ECA-2AHG101B | Panasonic Industry | 113 | 10-ECA-2AHG101BCT-ND | $1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.98200 | $9.82 |
| 50 | $0.74600 | $37.30 |
| 100 | $0.67150 | $67.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54280 | $271.40 |
| 1,000 | $0.50224 | $502.24 |
| 1,500 | $0.48177 | $722.65 |
| 2,500 | $0.45895 | $1,147.38 |
| 3,500 | $0.44553 | $1,559.36 |
| 5,000 | $0.43257 | $2,162.85 |

