Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LQR2V103MSEJBN | |
|---|---|
DigiKey Part Number | LQR2V103MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V103MSEJBN |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 42.28 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G103MSEJ | Nichicon | 9 | 493-4326-ND | $179.82000 | Parametric Equivalent |
| LNC2G103MSEJBB | Nichicon | 0 | LNC2G103MSEJBB-ND | $122.80700 | Parametric Equivalent |
| LNC2G103MSEJBN | Nichicon | 0 | LNC2G103MSEJBN-ND | $122.80700 | Parametric Equivalent |
| LNK2G103MSEJ | Nichicon | 2 | 493-3171-ND | $175.46000 | Parametric Equivalent |
| LNK2G103MSEJBB | Nichicon | 0 | LNK2G103MSEJBB-ND | $139.87300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $121.65000 | $1,216.50 |







