Parametric Equivalent
Parametric Equivalent




LNC2G103MSEJBN | |
|---|---|
DigiKey Part Number | LNC2G103MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G103MSEJBN |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 46.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G103MSEJ | Nichicon | 9 | 493-4326-ND | $179.82000 | Parametric Equivalent |
| LNC2G103MSEJBB | Nichicon | 0 | LNC2G103MSEJBB-ND | $122.80700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $122.80700 | $1,228.07 |



