
BZX79-B3V6,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B3V6,143CT-ND - Cut Tape (CT) 1727-BZX79-B3V6,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V6,143 |
Description | DIODE ZENER 3.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B3V6,113 | Nexperia USA Inc. | 26 | 1727-2109-1-ND | $0.27000 | Parametric Equivalent |
| BZX79-B3V6,133 | Nexperia USA Inc. | 181 | 1727-6130-1-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18100 | $1.81 |
| 100 | $0.11180 | $11.18 |
| 500 | $0.08150 | $40.75 |
| 1,000 | $0.07163 | $71.63 |
| 2,000 | $0.06330 | $126.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04565 | $228.25 |
| 10,000 | $0.04086 | $408.60 |
| 15,000 | $0.03841 | $576.15 |
| 25,000 | $0.03567 | $891.75 |
| 35,000 | $0.03404 | $1,191.40 |
| 50,000 | $0.03245 | $1,622.50 |

