Nexperia USA Inc. Single Zener Diodes

Results: 4,834
Stocking Options
Environmental Options
Media
Exclude
4,834Results
Applied FiltersRemove All

Showing
of 4,834
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PBSS304NX-QX
BZV49-C15,115
DIODE ZENER 15V 1W SOT89
Nexperia USA Inc.
11,662
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
30 Ohms
50 nA @ 10.5 V
1 V @ 50 mA
-65°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
TL431BFDT-QR
BZX84-C4V7,215
DIODE ZENER 4.7V 250MW TO236AB
Nexperia USA Inc.
370,259
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
250 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C12,215
DIODE ZENER 12V 250MW TO236AB
Nexperia USA Inc.
332,967
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C33,215
DIODE ZENER 33V 250MW TO236AB
Nexperia USA Inc.
232,641
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.01956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
250 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C10,215
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
147,182
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
119,610
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C16,215
DIODE ZENER 16V 250MW TO236AB
Nexperia USA Inc.
115,316
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
250 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C11,215
DIODE ZENER 11V 250MW TO236AB
Nexperia USA Inc.
105,767
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
250 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C9V1,215
DIODE ZENER 9.1V 250MW TO236AB
Nexperia USA Inc.
101,346
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
250 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-B16,215
DIODE ZENER 16V 250MW TO236AB
Nexperia USA Inc.
95,257
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±2%
250 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMEG2005EJ,115
BZX84J-C12,115
DIODE ZENER 12V 550MW SOD323F
Nexperia USA Inc.
94,392
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
550 mW
10 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
TL431BFDT-QR
BZX84-B4V7,215
DIODE ZENER 4.7V 250MW TO236AB
Nexperia USA Inc.
85,944
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
250 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C8V2,215
DIODE ZENER 8.2V 250MW TO236AB
Nexperia USA Inc.
67,865
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.01985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
250 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C3V0,215
DIODE ZENER 3V 250MW TO236AB
Nexperia USA Inc.
64,243
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
250 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 123F
BZT52H-C3V3,115
DIODE ZENER 3.3V 375MW SOD123F
Nexperia USA Inc.
60,943
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
PESD15VL1BA,115
BZX384-C33,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
59,389
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
300 mW
80 Ohms
50 nA @ 23.1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
PDZ6.8B,115
DIODE ZENER 6.8V 400MW SOD323
Nexperia USA Inc.
47,998
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
400 mW
40 Ohms
500 nA @ 3.5 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TL431BFDT-QR
BZX84-B3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
41,556
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX84-C3V3,235
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
34,720
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
PESD15VL1BA,115
BZX384-C30,115
DIODE ZENER 30V 300MW SOD323
Nexperia USA Inc.
33,743
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
300 mW
80 Ohms
50 nA @ 21 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
PDZ15B,115
DIODE ZENER 15V 400MW SOD323
Nexperia USA Inc.
33,416
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
400 mW
15 Ohms
50 nA @ 11 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-204AH
BZX79-C4V7,133
DIODE ZENER 4.7V 400MW ALF2
Nexperia USA Inc.
32,304
In Stock
10,000 : $0.01912
Tape & Box (TB)
1 : $0.15000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 V
±5%
400 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
DO-204AH
NZX5V1A,133
DIODE ZENER 4.9V 500MW ALF2
Nexperia USA Inc.
28,907
In Stock
10,000 : $0.02794
Tape & Box (TB)
1 : $0.15000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.9 V
±2%
500 mW
100 Ohms
2 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
PESD15VL1BA,115
PDZ11B,115
DIODE ZENER 11V 400MW SOD323
Nexperia USA Inc.
28,747
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±2%
400 mW
10 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TL431BFDT-QR
BZX84-C10,235
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
28,240
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.01912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 4,834

Nexperia USA Inc. Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.