Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C20,113

DigiKey Part Number
1727-7469-2-ND - Tape & Reel (TR)
1727-7469-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C20,113
Description
DIODE ZENER 20V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07396$369.80
10,000$0.06676$667.60
15,000$0.06308$946.20
25,000$0.05894$1,473.50
35,000$0.05649$1,977.15
50,000$0.05411$2,705.50
125,000$0.04889$6,111.25
250,000$0.04605$11,512.50
Manufacturers Standard Package