


BZV49-C10,115 | |
|---|---|
DigiKey Part Number | 1727-5400-2-ND - Tape & Reel (TR) 1727-5400-1-ND - Cut Tape (CT) 1727-5400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C10,115 |
Description | DIODE ZENER 10V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.83200 | $8.32 |
| 100 | $0.54040 | $54.04 |
| 500 | $0.41464 | $207.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37411 | $374.11 |
| 2,000 | $0.33999 | $679.98 |
| 3,000 | $0.32259 | $967.77 |
| 5,000 | $0.30303 | $1,515.15 |
| 7,000 | $0.29145 | $2,040.15 |
| 10,000 | $0.28019 | $2,801.90 |
| 25,000 | $0.25692 | $6,423.00 |



