10 V Single Zener Diodes

Results: 1,688
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorGood-Ark SemiconductorMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.NXP USA Inc.
Series
-1N4728A1N5338BACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27CBZG03BBZG03B-MBZG03CBZG03C-M
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±2%±2.2%±2.3%±2.5%±2.51%±2.77%±3%±4%±5%±5.5%±6%±10%±20%
Power - Max
100 mW120 mW125 mW150 mW200 mW220 mW225 mW250 mW275 mW300 mW310 mW320 mW
Impedance (Max) (Zzt)
0.6 Ohms1 Ohms2 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.2 Ohms6 Ohms7 Ohms8 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 8.66 V40 nA @ 8.94 V40 nA @ 9.22 V40 nA @ 9.44 V50 nA @ 7 V50 nA @ 8 V50 nA @ 9.1 V100 nA @ 1 V100 nA @ 7 V100 nA @ 7.5 V100 nA @ 7.6 V100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 50 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-60°C ~ 150°C-55°C ~ 125°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/358MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxial
Supplier Device Package
2-DFN10062-WLCSP (1x0.6)2-X2DFNW (1x0.6)04020402/SOD-923F0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F08051005
Stocking Options
Environmental Options
Media
Marketplace Product
1,688Results
Applied FiltersRemove All

Showing
of 1,688
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
CZRU52C10
DIODE ZENER 10V 150MW 0603
Comchip Technology
55,964
In Stock
20,000
Factory
1 : $0.49000
Cut Tape (CT)
4,000 : $0.08753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%150 mW15 Ohms100 nA @ 7.5 V900 mV @ 10 mA-55°C ~ 125°C--Surface Mount2-SMD, No Lead0603/SOD-523F
DO-214AC,SMA_403D−02
1SMA5925BT3G
DIODE ZENER 10V 1.5W SMA
onsemi
4,977
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.13898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%1.5 W4.5 Ohms2.5 µA @ 8 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
DO-214AC
SMAZ10-13-F
DIODE ZENER 10V 1W SMA
Diodes Incorporated
37,520
In Stock
1,195,000
Factory
1 : $0.68000
Cut Tape (CT)
5,000 : $0.14735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%1 W4 Ohms1 µA @ 7.6 V1.2 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
1N4148
ZPD10
DIODE ZENER 10V 500MW DO35
Diotec Semiconductor
8,788
In Stock
1 : $0.16000
Cut Tape (CT)
5,000 : $0.02670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active10 V±5%500 mW5.2 Ohms100 nA @ 7.5 V--50°C ~ 175°C (TJ)--Through HoleDO-204AH, DO-35, AxialDO-35
BZT52C10-TP
BZT52C10-TP
DIODE ZENER 10V 500MW SOD123
Micro Commercial Co
22,599
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%500 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
SOT 23
BZX84C10-TP
DIODE ZENER 10V 350MW SOT23
Micro Commercial Co
13,809
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%350 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SC-76, SOD-323
MM3Z10VST1G
DIODE ZENER 10V 300MW SOD323
onsemi
99,400
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2%300 mW15 Ohms500 nA @ 6 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
SOT 23-3
BZX84C10LT1G
DIODE ZENER 10V 250MW SOT23-3
onsemi
40,836
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%225 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
TO-236AB
BZX84-C10,235
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
40,446
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%250 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT 23-3
MMBZ5240BLT1G
DIODE ZENER 10V 225MW SOT23-3
onsemi
9,947
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%225 mW17 Ohms3 µA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOT-23-3
BZX84C10-7-F
DIODE ZENER 10V 300MW SOT23-3
Diodes Incorporated
54,689
In Stock
2,763,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%300 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-35
1N5240B
DIODE ZENER 10V 500MW DO35
onsemi
38,612
In Stock
1 : $0.22000
Bulk
-
Bulk
Active10 V±5%500 mW17 Ohms3 µA @ 8 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
DO-35
1N5240BTR
DIODE ZENER 10V 500MW DO35
onsemi
36,583
In Stock
80,000
Factory
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active10 V±5%500 mW17 Ohms3 µA @ 8 V1.2 V @ 200 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialDO-35
SOD27, DO-35 Axial
BZX79-C10,113
DIODE ZENER 10V 400MW ALF2
Nexperia USA Inc.
34,937
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.03050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active10 V±5%400 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
15,344
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±2%410 mW15 Ohms100 nA @ 7.5 V--55°C ~ 150°C (TJ)--Surface MountSOD-123SOD-123
SOD27, DO-35 Axial
BZX79-C10,143
DIODE ZENER 10V 400MW ALF2
Nexperia USA Inc.
4,152
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.03287
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active10 V±5%400 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 200°C--Through HoleDO-204AH, DO-35, AxialALF2
TO-236AB
BZX84-C10,215
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
219,448
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%250 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT 23-3
SZBZX84C10LT1G
DIODE ZENER 10V 225MW SOT23-3
onsemi
44,044
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%225 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD-123_425
MMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
33,612
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%500 mW17 Ohms3 µA @ 8 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
MMSZ5240BT3G
DIODE ZENER 10V 500MW SOD123
onsemi
19,496
In Stock
30,000
Factory
1 : $0.25000
Cut Tape (CT)
10,000 : $0.03409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%500 mW17 Ohms3 µA @ 8 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
MMSZ4697T1G
DIODE ZENER 10V 500MW SOD123
onsemi
18,500
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%500 mW-1 µA @ 7.6 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
MMSZ10T1G
DIODE ZENER 10V 500MW SOD123
onsemi
0
In Stock
Check Lead Time
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%500 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SC-76, SOD-323
MM3Z10VT1G
DIODE ZENER 10V 300MW SOD323
onsemi
76,150
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±6%300 mW20 Ohms100 nA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
MMSZ5240B-TP
MMSZ5240B-TP
DIODE ZENER 10V 500MW SOD123
Micro Commercial Co
46,488
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%500 mW17 Ohms3 µA @ 8 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOT-23-3
MMBZ5240B-7-F
DIODE ZENER 10V 350MW SOT23-3
Diodes Incorporated
24,330
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.04561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 V±5%350 mW17 Ohms3 µA @ 8 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 1,688

10 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.