
BZT52-C18J | |
|---|---|
DigiKey Part Number | 1727-7751-2-ND - Tape & Reel (TR) 1727-7751-1-ND - Cut Tape (CT) 1727-7751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C18J |
Description | DIODE ZENER 17.95V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 17.95 V 350 mW ±6.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.4% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ18T1G | onsemi | 1,570 | SZMMSZ18T1GOSCT-ND | $0.58000 | Direct |
| MMSZ5248BH RHG | Taiwan Semiconductor Corporation | 5,660 | 1801-MMSZ5248BHRHGCT-ND | $0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.10010 | $10.01 |
| 500 | $0.07292 | $36.46 |
| 1,000 | $0.06407 | $64.07 |
| 2,000 | $0.05659 | $113.18 |
| 5,000 | $0.04846 | $242.30 |



