
NLS-FM3280-R-U | |
|---|---|
DigiKey Part Number | 2637-NLS-FM3280-R-UTB-ND |
Manufacturer | |
Manufacturer Product Number | NLS-FM3280-R-U |
Description | 1D/2D/QR Reader, Fixed mount |
Customer Reference | |
Detailed Description | Multi Code Reader 1.4MP, 1280 x 1088 (1,39,2640 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NLS-FM3280-R-U Models |
Category | Light Source Integrated (White) |
Manufacturer Newland | Sensor Type CMOS |
Series | Voltage - Supply 5 ~ 24VDC |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP67 - Dust Tight, Waterproof |
Resolution 1.4MP, 1280 x 1088 (1,39,2640 Pixels) | Operating Temperature -20°C ~ 60°C |

