



NLS-N1 | |
|---|---|
DigiKey Part Number | 2637-NLS-N1-ND |
Manufacturer | |
Manufacturer Product Number | NLS-N1 |
Description | 2D/QR BAR CODE READER/SCANNER,VG |
Customer Reference | |
Detailed Description | Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NLS-N1 Models |
Category | Light Source Integrated (White) |
Manufacturer Newland | Sensor Type CMOS |
Packaging Box | Voltage - Supply 3.3VDC |
Part Status Active | Features Guide Light (Red) |
Type Multi Code Reader | Mounting Type Chassis Mount |
Installation Distance 30.0mm ~ 150.0mm | Termination Style Connector |
Resolution 0.3MP, 640 x 480 (307,200 Pixels) | Operating Temperature -20°C ~ 55°C |


