
NLS-FM430-U | |
|---|---|
DigiKey Part Number | 2637-NLS-FM430-UTB-ND |
Manufacturer | |
Manufacturer Product Number | NLS-FM430-U |
Description | IP54 1.5m DROP RESISTANT HIGH DU |
Customer Reference | |
Detailed Description | Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NLS-FM430-U Models |
Category | Light Source Integrated (White) |
Manufacturer Newland | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Multi Code Reader | Termination Style Cable with Connector |
Installation Distance 40.0mm ~ 360.0mm | Ingress Protection IP54 - Dust Protected, Water Resistant |
Resolution 1MP, 1280 x 800 (1,024,000 Pixels) | Operating Temperature -20°C ~ 60°C |

