
NLS-EM3080-W | |
|---|---|
DigiKey Part Number | 2637-NLS-EM3080-W-ND |
Manufacturer | |
Manufacturer Product Number | NLS-EM3080-W |
Description | ALL IN ONE WIDE ANGLE 1D/2D, VGA |
Customer Reference | |
Detailed Description | Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | NLS-EM3080-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newland | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 30.0mm ~ 110.0mm | |
Resolution | 0.3MP, 640 x 480 (307,200 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 3.3VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |



