Similar

NT2016SA-32M-END4263A | |
|---|---|
DigiKey Part Number | 644-1328-2-ND - Tape & Reel (TR) 644-1328-1-ND - Cut Tape (CT) 644-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT2016SA-32M-END4263A |
Description | XTAL OSC TCXO 32.0000MHZ SMD |
Customer Reference | |
Detailed Description | 32 MHz TCXO Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NT2016SA-32M-END4263A Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| END4263D-32M | NDK (NIHON DEMPA KOGYO CO., LTD) | 7,306 | 644-END4263D-32MCT-ND | $2.97000 | Similar |









