MFR Recommended

D1U86P-W-1600-12-HB3DC | |
|---|---|
DigiKey Part Number | 811-3179-ND |
Manufacturer | |
Manufacturer Product Number | D1U86P-W-1600-12-HB3DC |
Description | AC/DC CONVERTER 12V 1600W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 94% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Front End | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.75" L x 3.40" W x 1.57" H (196.9mm x 86.4mm x 39.9mm) |
Voltage - Output 1 12V | Approval Agency CB, cCSAus, CE, TUVgs |
Current - Output 1 133.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1U86T-W-1600-12-HB3C | Murata Power Solutions Inc. | 0 | 811-D1U86T-W-1600-12-HB3C-ND | $849.90543 | MFR Recommended |


